776434
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
776434
776434-1
776434-1
776434-1

776434-1

DigiKey Part Number
2266-776434-1-ND
Manufacturer
Manufacturer Product Number
776434-1
Description
HOUSING FOR MALE TERMINAL, 6 POS
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776434-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩57,240 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
25₩4,708.00000₩117,700
150₩4,106.97333₩616,046
300₩3,606.12000₩1,081,836
500₩3,563.19000₩1,781,595