Image for 734154223 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

734154223

DigiKey Part Number
2266-734154223-ND
Manufacturer
Manufacturer Product Number
734154223
Description
MCX JACK PCB 50 OHM
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Box
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Voltage Rating
335 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,519
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩60,040 flat rate shipping fee will apply
All prices are in KRW
Box
QuantityUnit PriceExt Price
25₩4,833.24000₩120,831
150₩4,773.18000₩715,977
250₩4,683.12000₩1,170,780
450₩4,608.07111₩2,073,632