



7211MD9AV2BE | |
|---|---|
DigiKey Part Number | 108-7211MD9AV2BE-ND |
Manufacturer | |
Manufacturer Product Number | 7211MD9AV2BE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7211MD9AV2BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Jumper needed to achieve triple throw |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩31,799.00000 | ₩31,799 |
| 10 | ₩27,440.40000 | ₩274,404 |
| 25 | ₩25,871.56000 | ₩646,789 |
| 80 | ₩24,003.87500 | ₩1,920,310 |
| 160 | ₩22,953.30625 | ₩3,672,529 |
| 320 | ₩21,946.68750 | ₩7,022,940 |
| 560 | ₩21,164.81607 | ₩11,852,297 |