Similar




7203TZQE | |
|---|---|
DigiKey Part Number | CKN1167-ND |
Manufacturer | |
Manufacturer Product Number | 7203TZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203TZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825139-2 | TE Connectivity ALCOSWITCH Switches | 2 | 450-1906-ND | ₩12,490.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩30,377.00000 | ₩30,377 |
| 10 | ₩26,212.80000 | ₩262,128 |
| 25 | ₩24,714.60000 | ₩617,865 |
| 50 | ₩23,636.16000 | ₩1,181,808 |
| 100 | ₩22,603.00000 | ₩2,260,300 |
| 300 | ₩21,053.66667 | ₩6,316,100 |
| 500 | ₩20,368.23200 | ₩10,184,116 |














