Direct

3852A-282-502A | |
|---|---|
DigiKey Part Number | 3852A-282-502A-ND |
Manufacturer | |
Manufacturer Product Number | 3852A-282-502A |
Description | POT 5K OHM 2W CERMET LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 280° |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.750" Dia (19.05mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3852A-282-502AL | Bourns Inc. | 0 | 3852A-282-502AL-ND | ₩21,012.00000 | Direct |
