Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321884-1

DigiKey Part Number
A136056-ND
Manufacturer
Manufacturer Product Number
321884-1
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
321884-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.449" (11.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
Orange
Contact Material
Nickel
Contact Finish
Gold
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,037 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
2,000₩15,366.78000₩30,733,560

Other Suppliers on DigiKey

7,037In Stock
Ships from WEC