
2323767-4 | |
|---|---|
DigiKey Part Number | 17-2323767-4-ND |
Manufacturer | |
Manufacturer Product Number | 2323767-4 |
Description | DD-DD, 28AWG 2-8PR, 2.5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD Plug to Plug 8.20' (2.50m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2323767-4 Models |
Category | Cable Type Round, Twin Axial |
Manufacturer TE Connectivity AMP Connectors | Usage Network |
Series | Length 8.20' (2.50m) |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Cable Connectors QSFP-DD | Wire Gauge 28 AWG |
Number of Positions 76 | Current - Max/Contact 750 mA |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Operating Temperature -10°C ~ 60°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
Features Pull Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩446,883.50000 | ₩4,468,835 |