Direct
Parametric Equivalent




1761617-5 | |
|---|---|
DigiKey Part Number | A128204-ND |
Manufacturer | |
Manufacturer Product Number | 1761617-5 |
Description | CONN DIFF ARRAY RCPT 296POS SMD |
Customer Reference | |
Detailed Description | 296 Signal (148 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1761617-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 296 Signal (148 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15mm, 17mm, 18mm, 20mm, 25mm, 30mm | |
Height Above Board | 0.419" (10.64mm) | |
Base Product Number |











