Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731070172 | |
|---|---|
DigiKey Part Number | 1731070172-ND |
Manufacturer | |
Manufacturer Product Number | 1731070172 |
Description | CONN D-SUB HOUSING PLUG 17POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070172 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 17 (15 + 2 Coax or Power) | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070247 | Molex | 0 | 900-1731070247-ND | ₩23,882.60000 | Parametric Equivalent |
| 212506-1 | TE Connectivity Aerospace, Defense and Marine | 72 | 212506-1-ND | ₩34,853.66667 | Parametric Equivalent |
| 3017W2PXK99A10X | Amphenol CONEC | 105 | 626-1789-ND | ₩5,794.00000 | Parametric Equivalent |
| 5-212506-1 | TE Connectivity AMP Connectors | 0 | 5-212506-1-ND | ₩31,960.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,638.00000 | ₩8,638 |
| 10 | ₩7,345.90000 | ₩73,459 |
| 25 | ₩6,885.12000 | ₩172,128 |
| 50 | ₩6,556.42000 | ₩327,821 |
| 100 | ₩6,243.31000 | ₩624,331 |
| 250 | ₩5,852.49200 | ₩1,463,123 |
| 500 | ₩5,573.30200 | ₩2,786,651 |
| 1,000 | ₩5,307.52000 | ₩5,307,520 |
| 2,500 | ₩4,975.59560 | ₩12,438,989 |
























