
1301420051 | |
|---|---|
DigiKey Part Number | 2266-8664-ND |
Manufacturer | |
Manufacturer Product Number | 1301420051 |
Description | AC PLUG NEMA 6-50P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-50P Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-50P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩163,807.00000 | ₩163,807 |

