



1061700522 | |
|---|---|
DigiKey Part Number | WM20690-ND |
Manufacturer | |
Manufacturer Product Number | 1061700522 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | Angle Polished, Dust Cap, Shutter | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩23,629.00000 | ₩23,629 |
| 10 | ₩20,080.30000 | ₩200,803 |
| 25 | ₩18,822.52000 | ₩470,563 |
| 50 | ₩17,924.00000 | ₩896,200 |
| 100 | ₩17,068.86000 | ₩1,706,886 |
| 300 | ₩15,796.58667 | ₩4,738,976 |
| 500 | ₩15,238.07000 | ₩7,619,035 |
| 1,000 | ₩14,511.76900 | ₩14,511,769 |