




0701070014 | |
|---|---|
DigiKey Part Number | WM20404-ND |
Manufacturer | |
Manufacturer Product Number | 0701070014 |
Description | CONN PLUG HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070014 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,763.00000 | ₩2,763 |
| 10 | ₩2,341.60000 | ₩23,416 |
| 25 | ₩2,194.20000 | ₩54,855 |
| 50 | ₩2,089.30000 | ₩104,465 |
| 100 | ₩1,989.55000 | ₩198,955 |
| 350 | ₩1,821.06571 | ₩637,373 |
| 700 | ₩1,734.13714 | ₩1,213,896 |
| 1,050 | ₩1,685.22476 | ₩1,769,486 |
| 2,800 | ₩1,572.59179 | ₩4,403,257 |


















