4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
513820400
513820400

0513820400

DigiKey Part Number
WM10106-ND
Manufacturer
Manufacturer Product Number
0513820400
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0513820400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩359.00000₩359
10₩307.50000₩3,075
25₩288.48000₩7,212
50₩274.74000₩13,737
100₩261.63000₩26,163
250₩245.14400₩61,286
500₩233.40600₩116,703
1,000₩222.26100₩222,261
3,000₩205.66167₩616,985
Manufacturers Standard Package

Other Suppliers on DigiKey

17,043In Stock
Ships from WEC