




0039012221 | |
|---|---|
DigiKey Part Number | 23-0039012221-ND |
Manufacturer | |
Manufacturer Product Number | 0039012221 |
Description | CONN PLUG HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012221 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,061.00000 | ₩2,061 |
| 10 | ₩1,748.40000 | ₩17,484 |
| 25 | ₩1,637.84000 | ₩40,946 |
| 50 | ₩1,559.48000 | ₩77,974 |
| 100 | ₩1,485.02000 | ₩148,502 |
| 250 | ₩1,391.94800 | ₩347,987 |
| 500 | ₩1,325.48000 | ₩662,740 |
| 1,000 | ₩1,262.19500 | ₩1,262,195 |
| 2,500 | ₩1,183.19320 | ₩2,957,983 |



















