
WR06X6803FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X6803FTLTR-ND - Tape & Reel (TR) 1292-WR06X6803FTLCT-ND - Cut Tape (CT) 1292-WR06X6803FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X6803FTL |
Description | RES 680K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X6803FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07680KL | YAGEO | 16,346 | 13-AC0603FR-07680KLCT-ND | ₩153.00000 | Parametric Equivalent |
| CAS06F6803CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F6803CT-ND | ₩183.00000 | Parametric Equivalent |
| CRG0603F680K | TE Connectivity Passive Product | 26,015 | 1712-CRG0603F680KCT-ND | ₩153.00000 | Parametric Equivalent |
| CRGCQ0603F680K | TE Connectivity Passive Product | 17,577 | A129722CT-ND | ₩153.00000 | Parametric Equivalent |
| KTR03EZPF6803 | Rohm Semiconductor | 4,678 | RHM680KAYCT-ND | ₩260.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩26.00000 | ₩260 |
| 25 | ₩18.36000 | ₩459 |
| 50 | ₩14.68000 | ₩734 |
| 100 | ₩11.62000 | ₩1,162 |
| 250 | ₩8.74400 | ₩2,186 |
| 500 | ₩7.18600 | ₩3,593 |
| 1,000 | ₩5.94700 | ₩5,947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩3.76400 | ₩18,820 |
| 10,000 | ₩3.24110 | ₩32,411 |
| 15,000 | ₩2.98827 | ₩44,824 |
| 25,000 | ₩2.71576 | ₩67,894 |
| 35,000 | ₩2.56009 | ₩89,603 |
| 50,000 | ₩2.41336 | ₩120,668 |