Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X1600FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1600FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X1600FTL |
Description | RES 160 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07160RL | YAGEO | 48,451 | 13-AC0402FR-07160RLCT-ND | ₩153.00000 | Parametric Equivalent |
| CRCW0402160RFKED | Vishay Dale | 85,346 | 541-160LCT-ND | ₩153.00000 | Parametric Equivalent |
| CRCW0402160RFKEDC | Vishay Dale | 0 | 541-4733-2-ND | ₩7.19530 | Parametric Equivalent |
| CRG0402F160R | TE Connectivity | 0 | 1111-CRG0402F160RTR-ND | ₩6.43117 | Parametric Equivalent |
| CRG0402F160R | TE Connectivity Passive Product | 0 | CRG0402F160R-ND | ₩6.04410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩2.29630 | ₩22,963 |






