3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N332J500CT

DigiKey Part Number
1292-1595-2-ND - Tape & Reel (TR)
1292-1595-1-ND - Cut Tape (CT)
1292-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N332J500CT
Description
CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N332J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,788
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩84.10000₩841
50₩57.78000₩2,889
100₩49.84000₩4,984
500₩36.47800₩18,239
1,000₩32.36500₩32,365
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩27.31467₩81,944
6,000₩24.85067₩149,104
9,000₩23.61656₩212,549
15,000₩22.25013₩333,752
21,000₩21.45271₩450,507
30,000₩20.68567₩620,570
Manufacturers Standard Package