




2604-1304 | |
|---|---|
DigiKey Part Number | 2946-2604-1304-ND |
Manufacturer | |
Manufacturer Product Number | 2604-1304 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-1304 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -60°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 20 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,949.00000 | ₩12,949 |
| 10 | ₩9,182.00000 | ₩91,820 |
| 25 | ₩8,092.24000 | ₩202,306 |
| 50 | ₩7,426.60000 | ₩371,330 |
| 100 | ₩6,884.49000 | ₩688,449 |
| 250 | ₩6,329.29200 | ₩1,582,323 |
| 500 | ₩6,010.05000 | ₩3,005,025 |
| 1,000 | ₩5,760.24300 | ₩5,760,243 |





