0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012007056

DigiKey Part Number
732-7851-2-ND - Tape & Reel (TR)
732-7851-1-ND - Cut Tape (CT)
732-7851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007056
Description
CAP CER 68PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007056 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,036
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩147.00000₩147
10₩77.90000₩779
50₩54.08000₩2,704
100₩46.44000₩4,644
500₩34.06400₩17,032
1,000₩30.22800₩30,228
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩24.52250₩98,090
8,000₩22.40838₩179,267
12,000₩21.35092₩256,211
20,000₩20.17870₩403,574
28,000₩19.49425₩545,839
40,000₩18.83558₩753,423
48,000₩18.52392₩889,148
96,000₩17.47428₩1,677,531
100,000₩17.41851₩1,741,851
Manufacturers Standard Package