
750813551 | |
|---|---|
DigiKey Part Number | 732-3330-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750813551 |
Description | XFMR LED DR AC/DC CONV 1.5MH SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 80 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750813551 Models |
Category | Voltage - Isolation 3000Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 1.5mH @ 10kHz |
Series | Frequency 80 ~ 200kHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For AC/DC Converters | Height - Seated (Max) 0.548" (13.92mm) |
Applications LED Drivers, AC/DC SMPS | Footprint 0.700" L x 1.028" W (17.78mm x 26.10mm) |
Voltage - Primary 85 ~ 130V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | ₩7,278.51524 | ₩7,642,441 |