3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
691411710003B
691411710003B

691411710003B

DigiKey Part Number
732-691411710003B-ND
Manufacturer
Manufacturer Product Number
691411710003B
Description
5.00 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691411710003B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
14-20 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Gray
Positions Per Level
3
Operating Temperature
-40°C ~ 115°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Brass - Tin Plated
Current
10 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED4101/3-KDOn Shore Technology Inc.45ED2316-ND₩3,654.00000Parametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,354.00000₩2,354
10₩2,181.60000₩21,816
50₩2,077.64000₩103,882
100₩1,936.99000₩193,699
588₩1,657.21429₩974,442