
428517510910 | |
|---|---|
DigiKey Part Number | 732-428517510910-ND |
Manufacturer | |
Manufacturer Product Number | 428517510910 |
Description | WS-ROTV_THT IP67 ROTARY SWITCH 4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428517510910 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,583.00000 | ₩7,583 |
| 10 | ₩7,272.50000 | ₩72,725 |
| 100 | ₩6,818.45000 | ₩681,845 |
| 250 | ₩6,060.16400 | ₩1,515,041 |
| 500 | ₩5,606.14000 | ₩2,803,070 |
| 1,000 | ₩4,999.17600 | ₩4,999,176 |