
CMD1522SRUGCTR8 | |
|---|---|
DigiKey Part Number | L6221115TR-ND - Tape & Reel (TR) L6221115CT-ND - Cut Tape (CT) L6221115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD1522SRUGCTR8 |
Description | LED GREEN/RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.70mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA Green, 20mA Red |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 565nm Green, 660nm Red |
Configuration Independent | Package / Case 1210 (3225 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1210IGC-TR | Lumex Opto/Components Inc. | 3,274 | 67-1361-1-ND | ₩673.00000 | Similar |
| SML-LX1210SRSGC-TR | Lumex Opto/Components Inc. | 10,351 | 67-1703-1-ND | ₩795.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,782.00000 | ₩2,782 |
| 10 | ₩1,982.90000 | ₩19,829 |
| 100 | ₩1,496.54000 | ₩149,654 |
| 500 | ₩1,281.41000 | ₩640,705 |
| 1,000 | ₩1,211.16100 | ₩1,211,161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,151.61450 | ₩2,303,229 |
| 4,000 | ₩1,101.18700 | ₩4,404,748 |
| 6,000 | ₩1,075.36300 | ₩6,452,178 |
| 10,000 | ₩1,046.23120 | ₩10,462,312 |
| 14,000 | ₩1,028.91407 | ₩14,404,797 |