
CMD11-21VGC/TR8 | |
|---|---|
DigiKey Part Number | L62005TR-ND - Tape & Reel (TR) L62005CT-ND - Cut Tape (CT) L62005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD11-21VGC/TR8 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD11-21VGC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,143.00000 | ₩1,143 |
| 10 | ₩789.20000 | ₩7,892 |
| 100 | ₩573.74000 | ₩57,374 |
| 500 | ₩477.62200 | ₩238,811 |
| 1,000 | ₩446.06900 | ₩446,069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩389.90967 | ₩1,169,729 |
| 6,000 | ₩370.05883 | ₩2,220,353 |
| 9,000 | ₩359.88122 | ₩3,238,931 |
| 15,000 | ₩348.39607 | ₩5,225,941 |
| 21,000 | ₩341.56614 | ₩7,172,889 |
| 30,000 | ₩335.90700 | ₩10,077,210 |




