
CDLB-1-2702-9908-I | |
|---|---|
DigiKey Part Number | 28-CDLB-1-2702-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CDLB-1-2702-9908-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDLB-1-2702-9908-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 299mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩24,277.00000 | ₩24,277 |
| 10 | ₩18,934.20000 | ₩189,342 |
| 100 | ₩15,820.18000 | ₩1,582,018 |
| 500 | ₩14,467.31000 | ₩7,233,655 |
| 1,000 | ₩14,028.72700 | ₩14,028,727 |
