



SMM02070C5609FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C5609FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C5609FBP00CT-ND - Cut Tape (CT) 749-SMM02070C5609FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C5609FBP00 |
Description | RES 56 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C5609FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩550.00000 | ₩550 |
| 10 | ₩354.70000 | ₩3,547 |
| 25 | ₩300.24000 | ₩7,506 |
| 50 | ₩266.02000 | ₩13,301 |
| 100 | ₩236.81000 | ₩23,681 |
| 250 | ₩204.67600 | ₩51,169 |
| 500 | ₩184.58800 | ₩92,294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩158.68933 | ₩238,034 |
| 3,000 | ₩145.47033 | ₩436,411 |
| 4,500 | ₩138.67911 | ₩624,056 |
| 7,500 | ₩130.99773 | ₩982,483 |
| 10,500 | ₩126.42010 | ₩1,327,411 |
| 15,000 | ₩121.94627 | ₩1,829,194 |