



SMM02070C3908FBP00 | |
|---|---|
DigiKey Part Number | 749-1158-2-ND - Tape & Reel (TR) 749-1158-1-ND - Cut Tape (CT) 749-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C3908FBP00 |
Description | RES SMD 3.9 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C3908FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩764.00000 | ₩764 |
| 10 | ₩489.20000 | ₩4,892 |
| 25 | ₩414.60000 | ₩10,365 |
| 50 | ₩368.14000 | ₩18,407 |
| 100 | ₩328.54000 | ₩32,854 |
| 250 | ₩285.15200 | ₩71,288 |
| 500 | ₩257.97000 | ₩128,985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩222.97067 | ₩334,456 |
| 3,000 | ₩205.10367 | ₩615,311 |
| 4,500 | ₩195.93111 | ₩881,690 |
| 7,500 | ₩185.54947 | ₩1,391,621 |
| 10,500 | ₩179.36314 | ₩1,883,313 |
| 15,000 | ₩173.32007 | ₩2,599,801 |