
MMU01020C3013FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C3013FB300TR-ND - Tape & Reel (TR) 749-MMU01020C3013FB300CT-ND - Cut Tape (CT) 749-MMU01020C3013FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3013FB300 |
Description | MMU 0102-50 1% BL 301K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩233.90000 | ₩2,339 |
| 25 | ₩197.52000 | ₩4,938 |
| 50 | ₩174.28000 | ₩8,714 |
| 100 | ₩154.71000 | ₩15,471 |
| 250 | ₩133.06800 | ₩33,267 |
| 500 | ₩119.52200 | ₩59,761 |
| 1,000 | ₩107.97900 | ₩107,979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩93.13967 | ₩279,419 |
| 6,000 | ₩85.56183 | ₩513,371 |
| 9,000 | ₩81.66844 | ₩735,016 |
| 15,000 | ₩77.26353 | ₩1,158,953 |
| 21,000 | ₩74.63890 | ₩1,567,417 |
| 30,000 | ₩72.07477 | ₩2,162,243 |