510 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C5103FB200

DigiKey Part Number
749-MMB02070C5103FB200TR-ND - Tape & Reel (TR)
749-MMB02070C5103FB200CT-ND - Cut Tape (CT)
749-MMB02070C5103FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C5103FB200
Description
MMB 0207-50 1% B2 510K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,781
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩550.00000₩550
10₩354.70000₩3,547
25₩300.24000₩7,506
50₩266.02000₩13,301
100₩236.81000₩23,681
250₩204.67600₩51,169
500₩184.58800₩92,294
1,000₩167.48000₩167,480
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩152.94100₩305,882
4,000₩140.58475₩562,339
6,000₩134.24133₩805,448
10,000₩127.06160₩1,270,616
14,000₩122.78229₩1,718,952
20,000₩118.60355₩2,372,071
Manufacturers Standard Package