
MMA0204WC1003FB100 | |
|---|---|
DigiKey Part Number | 749-MMA0204WC1003FB100TR-ND - Tape & Reel (TR) 749-MMA0204WC1003FB100CT-ND - Cut Tape (CT) 749-MMA0204WC1003FB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204WC1003FB100 |
Description | MMA 0204-50 1% VG03 B1 100K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,009.00000 | ₩1,009 |
| 10 | ₩654.30000 | ₩6,543 |
| 25 | ₩557.08000 | ₩13,927 |
| 50 | ₩495.94000 | ₩24,797 |
| 100 | ₩443.66000 | ₩44,366 |
| 250 | ₩386.54000 | ₩96,635 |
| 500 | ₩350.70600 | ₩175,353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩320.28400 | ₩320,284 |
| 2,000 | ₩294.41650 | ₩588,833 |
| 3,000 | ₩281.12600 | ₩843,378 |
| 5,000 | ₩266.09380 | ₩1,330,469 |
| 7,000 | ₩257.13329 | ₩1,799,933 |
| 10,000 | ₩248.37950 | ₩2,483,795 |