1.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D1201BB300

DigiKey Part Number
749-MMA02040D1201BB300TR-ND - Tape & Reel (TR)
749-MMA02040D1201BB300CT-ND - Cut Tape (CT)
749-MMA02040D1201BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D1201BB300
Description
MMA 0204-25 0.1% BL 1K2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩963.00000₩963
10₩620.70000₩6,207
25₩527.76000₩13,194
50₩469.34000₩23,467
100₩419.66000₩41,966
250₩365.38400₩91,346
500₩331.35200₩165,676
1,000₩302.41200₩302,412
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩265.20100₩795,603
6,000₩246.21317₩1,477,279
9,000₩236.45944₩2,128,135
15,000₩225.42767₩3,381,415
21,000₩218.85500₩4,595,955
30,000₩212.43340₩6,373,002
Manufacturers Standard Package