
MCT0603MD3322DP500 | |
|---|---|
DigiKey Part Number | MCT0603-33.2K-MDTR-ND - Tape & Reel (TR) MCT0603-33.2K-MDCT-ND - Cut Tape (CT) MCT0603-33.2K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD3322DP500 |
Description | RES 33.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD3322DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩128.40000 | ₩1,284 |
| 25 | ₩119.24000 | ₩2,981 |
| 50 | ₩112.82000 | ₩5,641 |
| 100 | ₩106.40000 | ₩10,640 |
| 250 | ₩98.76000 | ₩24,690 |
| 500 | ₩93.47000 | ₩46,735 |
| 1,000 | ₩88.64000 | ₩88,640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩79.10320 | ₩395,516 |
| 10,000 | ₩75.70010 | ₩757,001 |
| 15,000 | ₩73.89200 | ₩1,108,380 |
| 25,000 | ₩71.79428 | ₩1,794,857 |
| 35,000 | ₩70.51611 | ₩2,468,064 |
| 50,000 | ₩69.24730 | ₩3,462,365 |