
MCT0603MD3322BP100 | |
|---|---|
DigiKey Part Number | MCT0603-33.2K-MBTR-ND - Tape & Reel (TR) MCT0603-33.2K-MBCT-ND - Cut Tape (CT) MCT0603-33.2K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD3322BP100 |
Description | RES 33.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD3322BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩749.00000 | ₩749 |
| 10 | ₩626.80000 | ₩6,268 |
| 25 | ₩581.56000 | ₩14,539 |
| 50 | ₩549.46000 | ₩27,473 |
| 100 | ₩519.64000 | ₩51,964 |
| 250 | ₩484.02000 | ₩121,005 |
| 500 | ₩459.80200 | ₩229,901 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩438.03200 | ₩438,032 |
| 2,000 | ₩418.54700 | ₩837,094 |
| 3,000 | ₩408.16933 | ₩1,224,508 |
| 5,000 | ₩396.10300 | ₩1,980,515 |
| 7,000 | ₩388.74329 | ₩2,721,203 |
| 10,000 | ₩381.42340 | ₩3,814,234 |