MCT0603HC3249FP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₩38.35460
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₩33.03440
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩13.39220
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩54.85020
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 302
Unit Price: ₩459.00000
Datasheet

Upgrade


YAGEO
In Stock: 13
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩81.53400
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩93.68800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩73.79220
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩35.26640
Datasheet

Upgrade


YAGEO
In Stock: 4,016
Unit Price: ₩153.00000
Datasheet
32.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603HC3249FP100

DigiKey Part Number
MCT0603HC3249FP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT0603HC3249FP100
Description
RES 32.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603HC3249FP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030C3249DP500Vishay0MCT06030C3249DP500-ND₩38.35460Parametric Equivalent
MCT06030C3249FP500Vishay0MCT06030C3249FP500-ND₩33.03440Parametric Equivalent
RT0603FRE0732R4LYAGEO0RT0603FRE0732R4L-ND₩13.39220Direct
RG1608Q-32R4-D-T5Susumu0RG1608Q-32R4-D-T5-ND₩54.85020Upgrade
RP73PF1J32R4BTDFTE Connectivity Passive Product302A109965CT-ND₩459.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩396.26500₩396,265
Manufacturers Standard Package