MCT06030C6652FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: ₩75.47380
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩10.42640
Datasheet

Upgrade


Panasonic Industry
In Stock: 11,765
Unit Price: ₩153.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩326.11140
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩180.57880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩416.07800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩100.92220
Datasheet

Upgrade


Susumu
In Stock: 4,910
Unit Price: ₩153.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩280.82500
Datasheet

Upgrade


YAGEO
In Stock: 14,327
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩81.53400
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩93.68800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩73.79220
Datasheet

Upgrade


YAGEO
In Stock: 261
Unit Price: ₩153.00000
Datasheet
66.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C6652FP500

DigiKey Part Number
MCT06030C6652FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C6652FP500
Description
RES 66.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C6652FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D6652BP500Vishay0231221676653-ND₩75.47380Upgrade
RT0603FRE0766K5LYAGEO0RT0603FRE0766K5L-ND₩10.42640Direct
ERA-3AEB6652VPanasonic Industry11,765P66.5KDBCT-ND₩153.00000Upgrade
RG1608N-6652-B-T5Susumu0RG1608N-6652-B-T5-ND₩326.11140Upgrade
RG1608N-6652-D-T5Susumu0RG1608N-6652-D-T5-ND₩180.57880Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩27.50000₩137,500
Manufacturers Standard Package