Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030C6342FP500 | |
|---|---|
DigiKey Part Number | MCT06030C6342FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C6342FP500 |
Description | RES 63.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C6342FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D6342BP500 | Vishay | 0 | 231221676343-ND | ₩75.47380 | Upgrade |
| RT0603FRE0763K4L | YAGEO | 12,353 | 13-RT0603FRE0763K4LCT-ND | ₩153.00000 | Direct |
| ERA-3AEB6342V | Panasonic Industry | 9,076 | P63.4KDBCT-ND | ₩153.00000 | Upgrade |
| RG1608N-6342-B-T5 | Susumu | 0 | RG1608N-6342-B-T5-ND | ₩326.11140 | Upgrade |
| RG1608N-6342-D-T5 | Susumu | 0 | RG1608N-6342-D-T5-ND | ₩180.57880 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩27.50000 | ₩137,500 |



