
MCT06030C5620FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C5620FP500TR-ND - Tape & Reel (TR) 749-MCT06030C5620FP500CT-ND - Cut Tape (CT) 749-MCT06030C5620FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C5620FP500 |
Description | RES 562 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C5620FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603FRE07562RL | YAGEO | 4,160 | 13-RT0603FRE07562RLCT-ND | ₩153.00000 | Direct |
| RG1608P-5620-B-T5 | Susumu | 4,318 | 408-RG1608P-5620-B-T5CT-ND | ₩183.00000 | Upgrade |
| RT0603BRD07562RL | YAGEO | 884 | YAG1690CT-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩42.80000 | ₩428 |
| 25 | ₩39.76000 | ₩994 |
| 50 | ₩37.60000 | ₩1,880 |
| 100 | ₩35.62000 | ₩3,562 |
| 250 | ₩33.02400 | ₩8,256 |
| 500 | ₩31.21800 | ₩15,609 |
| 1,000 | ₩29.52100 | ₩29,521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩26.14560 | ₩130,728 |
| 10,000 | ₩24.92100 | ₩249,210 |
| 15,000 | ₩24.26613 | ₩363,992 |
| 25,000 | ₩23.50316 | ₩587,579 |
| 35,000 | ₩23.03597 | ₩806,259 |
| 50,000 | ₩22.57090 | ₩1,128,545 |