31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C3162FP500

DigiKey Part Number
749-1637-2-ND - Tape & Reel (TR)
749-1637-1-ND - Cut Tape (CT)
749-1637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C3162FP500
Description
RES 31.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C3162FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603FRE0731K6LYAGEO13,70713-RT0603FRE0731K6LCT-ND₩153.00000Direct
ERA-3AEB3162VPanasonic Industry9,487P31.6KDBCT-ND₩153.00000Upgrade
RG1608P-3162-B-T5Susumu133,565RG16P31.6KBCT-ND₩168.00000Upgrade
RT0603BRD0731K6LYAGEO9,918YAG4532CT-ND₩153.00000Upgrade
RT0603BRE0731K6LYAGEO8,605YAG4699CT-ND₩153.00000Upgrade
In-Stock: 3,668
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩42.80000₩428
25₩39.76000₩994
50₩37.60000₩1,880
100₩35.62000₩3,562
250₩33.02400₩8,256
500₩31.21800₩15,609
1,000₩29.52100₩29,521
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩26.14560₩130,728
10,000₩24.92100₩249,210
15,000₩24.26613₩363,992
25,000₩23.50316₩587,579
35,000₩23.03597₩806,259
50,000₩22.57090₩1,128,545
Manufacturers Standard Package