13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1302FP500

DigiKey Part Number
749-1606-2-ND - Tape & Reel (TR)
749-1606-1-ND - Cut Tape (CT)
749-1606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1302FP500
Description
RES 13K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1302FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,490
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩43.20000₩432
25₩40.16000₩1,004
50₩38.00000₩1,900
100₩35.98000₩3,598
250₩33.36000₩8,340
500₩31.53600₩15,768
1,000₩29.82200₩29,822
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩26.41240₩132,062
10,000₩25.17530₩251,753
15,000₩24.51373₩367,706
25,000₩23.74300₩593,575
35,000₩23.27103₩814,486
50,000₩22.80122₩1,140,061
Manufacturers Standard Package