
MCT06030C1302FP500 | |
|---|---|
DigiKey Part Number | 749-1606-2-ND - Tape & Reel (TR) 749-1606-1-ND - Cut Tape (CT) 749-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1302FP500 |
Description | RES 13K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1302FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩43.20000 | ₩432 |
| 25 | ₩40.16000 | ₩1,004 |
| 50 | ₩38.00000 | ₩1,900 |
| 100 | ₩35.98000 | ₩3,598 |
| 250 | ₩33.36000 | ₩8,340 |
| 500 | ₩31.53600 | ₩15,768 |
| 1,000 | ₩29.82200 | ₩29,822 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩26.41240 | ₩132,062 |
| 10,000 | ₩25.17530 | ₩251,753 |
| 15,000 | ₩24.51373 | ₩367,706 |
| 25,000 | ₩23.74300 | ₩593,575 |
| 35,000 | ₩23.27103 | ₩814,486 |
| 50,000 | ₩22.80122 | ₩1,140,061 |