
MCS04020D7500BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D7500BE000TR-ND - Tape & Reel (TR) 749-MCS04020D7500BE000CT-ND - Cut Tape (CT) 749-MCS04020D7500BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D7500BE000 |
Description | RES 750 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D7500BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩170.00000 | ₩170 |
| 10 | ₩145.20000 | ₩1,452 |
| 25 | ₩134.68000 | ₩3,367 |
| 50 | ₩126.94000 | ₩6,347 |
| 100 | ₩120.00000 | ₩12,000 |
| 250 | ₩111.32000 | ₩27,830 |
| 500 | ₩105.39000 | ₩52,695 |
| 1,000 | ₩99.95400 | ₩99,954 |
| 5,000 | ₩89.28480 | ₩446,424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩85.48100 | ₩854,810 |
| 20,000 | ₩82.11345 | ₩1,642,269 |
| 30,000 | ₩80.33247 | ₩2,409,974 |
| 50,000 | ₩78.27298 | ₩3,913,649 |
| 70,000 | ₩77.02276 | ₩5,391,593 |
| 100,000 | ₩75.78433 | ₩7,578,433 |