
MCS04020D2002BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2002BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2002BE000CT-ND - Cut Tape (CT) 749-MCS04020D2002BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2002BE000 |
Description | RES 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2002BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩172.00000 | ₩172 |
| 10 | ₩146.70000 | ₩1,467 |
| 25 | ₩136.12000 | ₩3,403 |
| 50 | ₩128.32000 | ₩6,416 |
| 100 | ₩121.29000 | ₩12,129 |
| 250 | ₩112.58400 | ₩28,146 |
| 500 | ₩106.55600 | ₩53,278 |
| 1,000 | ₩101.06200 | ₩101,062 |
| 5,000 | ₩90.27180 | ₩451,359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩86.40200 | ₩864,020 |
| 20,000 | ₩82.99815 | ₩1,659,963 |
| 30,000 | ₩81.19800 | ₩2,435,940 |
| 50,000 | ₩79.11632 | ₩3,955,816 |
| 70,000 | ₩77.85263 | ₩5,449,684 |
| 100,000 | ₩76.60086 | ₩7,660,086 |