MCS04020C5760FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: ₩284.43200
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩13.03940
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4,881
Unit Price: ₩479.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩462.35620
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩270.02750
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩660.50900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩111.32960
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩22.25020
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩497.51300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,656.90960
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,136.67380
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,982.05200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,555.19500
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩729.55900
Datasheet
576 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C5760FE000

DigiKey Part Number
231227515761-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C5760FE000
Description
RES 576 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C5760FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩43.20300₩432,030
Manufacturers Standard Package