


AC07000004300JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000004300JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000004300JAC00 |
Description | RES 430 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩715.11900 | ₩715,119 |