
VJ2220Y154KXEAT | |
|---|---|
DigiKey Part Number | 720-1142-2-ND - Tape & Reel (TR) 720-1142-1-ND - Cut Tape (CT) 720-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y154KXEAT |
Description | CAP CER 0.15UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y154KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,097.00000 | ₩4,097 |
| 10 | ₩2,814.50000 | ₩28,145 |
| 50 | ₩2,306.04000 | ₩115,302 |
| 100 | ₩2,149.19000 | ₩214,919 |
| 500 | ₩1,883.78800 | ₩941,894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,801.61400 | ₩1,801,614 |
| 2,000 | ₩1,733.95750 | ₩3,467,915 |
| 3,000 | ₩1,700.07133 | ₩5,100,214 |
| 5,000 | ₩1,662.49660 | ₩8,312,483 |
| 7,000 | ₩1,640.52029 | ₩11,483,642 |