
VJ2220Y104KXEAT | |
|---|---|
DigiKey Part Number | 720-1133-2-ND - Tape & Reel (TR) 720-1133-1-ND - Cut Tape (CT) 720-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y104KXEAT |
Description | CAP CER 0.1UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y104KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,807.00000 | ₩3,807 |
| 10 | ₩2,603.50000 | ₩26,035 |
| 50 | ₩2,125.64000 | ₩106,282 |
| 100 | ₩1,978.11000 | ₩197,811 |
| 500 | ₩1,728.37000 | ₩864,185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,572.44700 | ₩1,572,447 |
| 2,000 | ₩1,511.83800 | ₩3,023,676 |
| 3,000 | ₩1,496.75633 | ₩4,490,269 |