
VJ2220A332JXGAT | |
|---|---|
DigiKey Part Number | 720-1157-2-ND - Tape & Reel (TR) 720-1157-1-ND - Cut Tape (CT) 720-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A332JXGAT |
Description | CAP CER 3300PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220A332JXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,449.00000 | ₩4,449 |
| 10 | ₩3,082.10000 | ₩30,821 |
| 50 | ₩2,537.20000 | ₩126,860 |
| 100 | ₩2,368.88000 | ₩236,888 |
| 500 | ₩2,083.90800 | ₩1,041,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,995.66500 | ₩1,995,665 |
| 2,000 | ₩1,923.00850 | ₩3,846,017 |
| 3,000 | ₩1,886.60533 | ₩5,659,816 |
| 5,000 | ₩1,846.24620 | ₩9,231,231 |
| 7,000 | ₩1,822.64186 | ₩12,758,493 |