10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220A103JXCAT

DigiKey Part Number
720-1127-2-ND - Tape & Reel (TR)
720-1127-1-ND - Cut Tape (CT)
720-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2220A103JXCAT
Description
CAP CER 10000PF 200V NP0 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220A103JXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,763
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,920.00000₩2,920
10₩1,958.40000₩19,584
50₩1,577.12000₩78,856
100₩1,459.09000₩145,909
500₩1,259.67000₩629,835
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,197.96800₩1,197,968
2,000₩1,147.15800₩2,294,316
3,000₩1,121.70100₩3,365,103
5,000₩1,093.48640₩5,467,432
7,000₩1,076.98943₩7,538,926
10,000₩1,061.11710₩10,611,171
Manufacturers Standard Package