Parametric Equivalent

VJ2008Y471KXUSTX2 | |
|---|---|
DigiKey Part Number | 720-VJ2008Y471KXUSTX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2008Y471KXUSTX2 |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Dissipation Factor |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2008 (5020 Metric) |
Tolerance ±10% | Size / Dimension 0.200" L x 0.080" W (5.08mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2008Y471KXUSTX2A | Vishay Vitramon | 0 | 720-VJ2008Y471KXUSTX2ATR-ND | ₩1,400.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,281.99050 | ₩2,563,981 |
