
VJ1825Y563KXGAT | |
|---|---|
DigiKey Part Number | 720-1170-2-ND - Tape & Reel (TR) 720-1170-1-ND - Cut Tape (CT) 720-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y563KXGAT |
Description | CAP CER 0.056UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y563KXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,204.00000 | ₩4,204 |
| 10 | ₩2,892.50000 | ₩28,925 |
| 50 | ₩2,374.22000 | ₩118,711 |
| 100 | ₩2,213.70000 | ₩221,370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,942.55400 | ₩971,277 |
| 1,000 | ₩1,858.57700 | ₩1,858,577 |
| 1,500 | ₩1,816.52000 | ₩2,724,780 |
| 2,500 | ₩1,769.88560 | ₩4,424,714 |
| 3,500 | ₩1,742.63114 | ₩6,099,209 |
| 5,000 | ₩1,716.39300 | ₩8,581,965 |